Analog DevicesAD9840AJSTZInterfaz analógica
AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 1 | |
| 1 | |
| 3 | |
| 40000(Min) | |
| 10 | |
| Serial (3-Wire) | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 1.5Vp-p(Typ) | |
| Analog|Digital | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
If you're looking to interface analog signals with digital systems then ccd AD9840AJSTZ analog front end from Analog Devices is an easy solution. This AFE has a resolution of 10 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a temperature range of -20 °C to 85 °C. This component will be shipped in tray format. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

