Analog DevicesAD977CRSZADC
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4V/5V/10V|±3.3V/±5V/±10V | |
| 100 | |
| ±3LSB(Typ) | |
| ±0.5%FSR | |
| 83dB(Min) | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Analog Devices offers this AD977CRSZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. This device's digital interface is serial. Its maximum power dissipation is 100 mW. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V/10 V|±3.3V/±5V/±10V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

