Analog DevicesAD9755-EBPlacas y kits de desarrollo de conversión de datos
AD9755 DAC Evaluation Board 300MSPS
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9755 | |
| DAC | |
| 14 | |
| 300M | |
| No | |
| No |
Using the tools in this evaluation board AD9755-EB data conversion development kit from Analog Devices you'll be able to reduce costs and development time for your electronics project.
Dev Kit Description
AD9755-EB is AD9755 14-Bit, 300 MSPS High Speed TxDAC+®D/A Converter Evaluation Board. The AD9755 is a dual, muxed port, ultrahigh speed, singlechannel, 14-bit CMOS DAC. It integrates a high quality 14-bit TxDAC+core, a voltage reference, and digital interface circuitry into a small 48-lead LQFP package. The AD9755 offers exceptional ac and dc performance while supporting update rates up to 300 MSPS.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
