| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 12bit | |
| 210Msps | |
| 1 | |
| 1 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 145 | |
| ±2.5LSB | |
| ±0.5%FSR | |
| 86dB(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
Look no further! The AD9742ARZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Segment architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

