| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 125Msps | |
| 2 | |
| 2 | |
| Parallel|Serial (SPI) | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.7 | |
| Analog and Digital | |
| 86(Typ) | |
| ±1.8LSB(Typ) | |
| ±2%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
By using Analog Devices' AD9717BCPZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on Segment architecture. This device's digital interface is parallel|serial (spi). It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

