Analog DevicesAD9690BCPZ-500ADC
1-Channel Single ADC Pipelined 500Msps 14-bit JESD204B 64-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a.4. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 500Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 2.06Vp-p | |
| 1500 | |
| -4.5/5LSB | |
| ±6%FSR | |
| 69.2dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Analog Devices offers this AD9690BCPZ-500 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is jesd204b. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.06 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

