Analog DevicesAD9681-125EBZPlacas y kits de desarrollo de conversión de datos
AD9681 ADC Evaluation Board 125MSPS SPI Controller/VisualAnalog IDE Medical
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9681 | |
| ADC | |
| 14 | |
| 125M | |
| Win | |
| SPI Controller/VisualAnalog | |
| 6/12 | |
| No | |
| No |
Dev Kit Description
The AD9681-125EBZ is an evaluation board for the AD9681, octal 14-bit ADC. This reference design provides the support circuitry required to operate the device in its various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALDZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9681.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

