| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 2 | |
| No | |
| 90 | |
| 70 | |
| 3.5 | |
| Complementary | |
| 2@-5.2V@5V | |
| ±6.5 | |
| 10@-5.2V@5V | |
| 18@5V/-36@-5.2V@-25C to 85C | |
| 30(Max) | |
| 85 | |
| -25 | |
| Dual | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
This AD96687BQ comparator circuit from Analog Devices is a type of high gain differential amplifier. It has a complementary output. Its typical dual supply voltage is -5.2|5 V. This comparator has a temperature range of -25 °C to 85 °C. Its typical PSRR is 70 dB. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

