Un 50-75% de rebaja
Analog DevicesAD9645BCPZ-125ADC
2-Channel Dual ADC Pipelined 125Msps 14-bit Serial 32-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 125Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| -3.6/3.4LSB | |
| -5.1/2.3%FSR | |
| 75.2dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD9645BCPZ-125 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

