Analog DevicesAD9639BCPZ-170ADC

4-Channel Quad ADC Pipelined 170Msps 12-bit Serial (3-Wire, 4-Wire, SPI)/LVDS 72-Pin LFCSP EP Tray

This AD9639BCPZ-170 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial (3-wire, 4-wire, spi)|lvds. Its maximum power dissipation is 1215 mW. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3 Minimum 3
  • Manufacturer Lead Time:
    10 semanas
    • Price: $215.94
    1. 3+$215.94
    2. 300+$213.78
    3. 1500+$211.64
    4. 3000+$209.53
    5. 6000+$207.43
    6. 9000+$205.36
    7. 12000+$203.30
    8. 15000+$201.27
    9. 30000+$199.26

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.