Un 25-50% de rebaja
Analog DevicesAD9634BCPZ-250ADC
1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/LVDS 32-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 250Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 1.75Vp-p | |
| ±0.6LSB | |
| -7/3%FSR | |
| 70.1dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Before converting analog signals into digital data that a computer can read, this AD9634BCPZ-250 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. It has a differential input signal. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

