Analog DevicesAD9629BCPZ-40ADC

1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 32-Pin LFCSP EP Tray

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD9629BCPZ-40 ADC from Analog Devices. This device's digital interface is parallel|serial (spi). It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total en Stock: 47 piezas

Quantity Increments of 51 Minimum 51
  • Date Code:
    2451+
    Manufacturer Lead Time:
    10 semanas
    Country Of origin:
    China
    • Price: $10.848
    1. 51+$10.848
    2. 102+$10.686

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.