Analog DevicesAD9627ABCPZ-150ADC

2-Channel Dual ADC Pipelined 150Msps 12-bit Parallel 64-Pin LFCSP EP Tray

Analog Devices offers this AD9627ABCPZ-150 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This device's digital interface is parallel|lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

60 piezas: Se puede enviar en 2 días

    Total$99.47Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2514+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 60 piezas
      • Price: $99.47

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.