Analog DevicesAD9625BBP-2.6ADC
1-Channel Single ADC Pipelined 2.6Gsps 12-bit JESD204B 196-Pin TEBGA Tray
| Not Compliant | |
| 3A001a.5.a.3. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 2.6Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 1.1Vp-p | |
| 4000 | |
| 4300 | |
| -2.7/2.3LSB | |
| -13.8/20.9%FSR | |
| 58.1dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 196 | |
| Lead Shape | Ball |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD9625BBP-2.6 ADC to handle that with ease. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is serial. Its maximum power dissipation is 4300 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.1 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
