Un 50-75% de rebaja
Analog DevicesAD9481BSUZ-250ADC
1-Channel Single ADC Pipelined 250Msps 8-bit Parallel 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 250Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 1Vp-p | |
| 439 | |
| ±0.9LSB | |
| ±6%FSR | |
| 46dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD9481BSUZ-250 ADC will convert your analog signals into digital data. It has a differential input signal. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

