Analog DevicesAD9460BSVZ-80ADC
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 100-Pin TQFP EP Tray
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p/4Vp-p | |
| 1800 | |
| ±6LSB | |
| ±3.4%FSR | |
| 78.4dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD9460BSVZ-80 ADC from Analog Devices. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p/4Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

