Un 25-50% de rebaja

Analog DevicesAD9410BSVZADC

1-Channel Single ADC Pipelined 210Msps 10-bit Parallel 80-Pin TQFP EP Tray

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9410BSVZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 2400 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of ±0.768 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

6 piezas: Se puede enviar mañana

    Total$29.27Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 6 piezas
      • Price: $29.27

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.