Analog DevicesAD9286BCPZ-500ADC
2-Channel Dual ADC Pipelined 500Msps 8-bit LVDS 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.1. | |
| Active | |
| AD9286BCPZ-500 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 2 | |
| 2 | |
| 500Msps | |
| LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 1.2Vp-p | |
| 315 | |
| ±0.3LSB | |
| ±2.8%FSR | |
| 49.3dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Need to convert your analog signals to digital signals? This AD9286BCPZ-500 ADC from Analog Devices will get the job done. This device's digital interface is lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 1.2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

