Analog DevicesAD9266BCPZ-20ADC
1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 32-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 56 | |
| ±5.5LSB | |
| -2.5%FSR(Typ) | |
| 78.2dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD9266BCPZ-20 ADC. This device is based on Pipelined architecture. This device's digital interface is parallel. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

