Analog DevicesAD9255BCPZ-125ADC
1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 125Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| Maximum Supply Current | 202 |
| ±1.2LSB | |
| ±2.5%FSR(Typ) | |
| 78.3dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD9255BCPZ-125 ADC. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel|serial (3-wire, spi)|lvds. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

