Analog DevicesAD9254BCPZ-150ADC
1-Channel Single ADC Pipelined 150Msps 14-bit Parallel 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 150Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2Vp-p | |
| 430 | |
| 470 | |
| ±5LSB | |
| ±4.5%FSR | |
| 72dBc(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
With this AD9254BCPZ-150 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Pipelined architecture. Its maximum power dissipation is 470 mW. This device's digital interface is parallel. It has a single-ended and differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

