Analog DevicesAD9251BCPZRL7-80ADC
2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP T/R
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 73 | |
| 209 | |
| ±2.5LSB | |
| -1.5%FSR(Typ) | |
| 74.3dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Need to convert your analog signals to digital signals? This AD9251BCPZRL7-80 ADC from Analog Devices will get the job done. Its maximum power dissipation is 209 mW. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel|serial (spi). This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

