Analog DevicesAD9239BCPZ-170ADC
4-Channel Quad ADC Pipelined 170Msps 12-bit Serial 72-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 4 | |
| 4 | |
| 170Msps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar | |
| Single | |
| 1.25Vp-p | |
| 1139 | |
| 1215 | |
| ±0.9LSB | |
| -2.8/4.7%FSR | |
| 64.5dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
Analog Devices offers this AD9239BCPZ-170 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Pipelined architecture. This device's digital interface is serial (3-wire, 4-wire, spi). Its maximum power dissipation is 1215 mW. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

