Analog DevicesAD9230BCPZ11-200ADC
1-Channel Single ADC Pipelined 200Msps 11-bit Parallel 56-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.1. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 11bit | |
| 1 | |
| 1 | |
| 200Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar | |
| Single | |
| 1.25Vp-p | |
| 373 | |
| 400 | |
| ±0.5LSB | |
| -2.2/4.3%FSR | |
| 62.9dB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Use this specially engineered AD9230BCPZ11-200 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 400 mW. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 11bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

