Analog DevicesAD9057BRSZ-RL40ADC
1-Channel Single ADC Pipelined 40Msps 8-bit Parallel 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Video | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 1Vp-p | |
| 192 | |
| 260 | |
| 2LSB | |
| ±8%FSR | |
| 46.5dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
This AD9057BRSZ-RL40 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is parallel. It has a single-ended input signal. This device is based on Flash architecture. Its maximum power dissipation is 260 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

