Analog DevicesAD8691WAUJZ-R7Amplificadores operacionales
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 2@5V | |
| 2.7 | |
| 6 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 1.05@5V | |
| Single | |
| 5@5V | |
| 8@5V | |
| 126.02 | |
| 0.05@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier AD8691WAUJZ-R7 OP amp from Analog Devices is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.