Analog DevicesAD8669ARUZAmplificadores operacionales
Op Amp Quad GP R-R O/P 16V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.175@5V | |
| 5 | |
| 16 | |
| 0.0000002(Typ)@5V | |
| 0.0000003@5V | |
| 0.000105@5V@-40C to 125C | |
| 1.1@5V | |
| Single | |
| 0.26@5V | |
| 23@5V | |
| 140 | |
| 0.05@5V | |
| 95 | |
| 76 | |
| 75 to 80 | |
| 0.52 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier AD8669ARUZ OP amp from Analog Devices. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 4 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

