Analog DevicesAD8648ARUZAmplificadores operacionales
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.5@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 8@5V | |
| Single | |
| 11@5V | |
| 8@5V | |
| 116 | |
| 63 | |
| 67 | |
| 65 to 70 | |
| 24 | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD8648ARUZ OP amp from Analog Devices will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 4 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

