| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 1 | |
| No | |
| <2.5um | |
| 85 | |
| 73 | |
| 5.5 | |
| Complementary | |
| 5 | |
| 7@5V | |
| 3 | |
| 5 | |
| 69.54 | |
| 40 to 70 | |
| 6(Min)@5V | |
| 10@5V/-4@5V | |
| 10(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Easily distinguish the larger of two input signals in your electronic device with the implementation of this AD8611ARMZ-R2 comparator circuit from Analog Devices. It has a complementary output. This comparator has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bipolar technology. Its typical PSRR is 73 dB. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

