| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 1 | |
| No | |
| 85 | |
| 65 | |
| 9.8 | |
| Complementary | |
| ±5|10 | |
| 7@5V | |
| 3 | |
| 10 | |
| ±5 | |
| 69.54 | |
| 40 to 70 | |
| 6(Min)@5V | |
| 6@5V | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This electronic AD8561ARUZ comparator circuit from Analog Devices lets you know the larger of two input signals. It has a complementary output. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. Its typical PSRR is 65 dB. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

