Analog DevicesAD8552ARZ-REEL7Amplificadores operacionales
Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| 0.00007@5V | |
| 0.00001@5V | |
| 0.00005@5V | |
| 1.95@5V | |
| 30@5V | |
| Single | |
| 0.4@5V | |
| 42@5V | |
| 145 | |
| 0.002@5V | |
| 120 | |
| 120 | |
| >=115 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices' zero drift amplifier AD8552ARZ-REEL7 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. It has a rail to rail output. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

