Un 50-75% de rebaja

Analog DevicesAD8539ARZ-REEL7Amplificadores operacionales

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R

Optimize your circuit with this general purpose amplifier AD8539ARZ-REEL7 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.

Total en Stock: 1,001 piezas

Regional Inventory: 1

    Total$0.43Price for 1

    1 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1738+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwán
         
      • Price: $0.4348
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1738+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1 pieza
      • Price: $0.4348
    • (1000)

      Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      2534+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,000 piezas
      • Price: $2.3327

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.