Analog DevicesAD8513ARUZAmplificadores operacionales
Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| No | |
| 0.9@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -4.9 | |
| 4.3 | |
| 0.00005@±5V | |
| 0.000021@±5V | |
| 0.000075@±5V | |
| 9.2@±5V | |
| 54@±5V | |
| Dual | |
| 20@±5V | |
| 34@±5V | |
| 12 | |
| 100.59 | |
| 86 | |
| 86 | |
| 85 to 90 | |
| 8 | |
| 400 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD8513ARUZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. This device utilizes jfet technology. It has 4 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

