Reduced Price
Analog DevicesAD8476ACPZ-WPAmplificador SP
SP Amp DIFF AMP Single R-R O/P ±9V/18V 16-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 0(Typ) | |
| 75 to 85 | |
| 80 | |
| 90 | |
| Differential | |
| ±9|18 | |
| 18 to 20 | |
| 3 | |
| 5|9|12|15 | |
| 18 | |
| ±1.5 | |
| ±3|±5 | |
| ±9 | |
| 0.35@±5V | |
| -40 | |
| 125 | |
| Tray | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Analog Devices' differential amplifier AD8476ACPZ-WP differential amplifier will easily be able to amplify audio signals using two channels. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±9 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

