Analog DevicesAD8273ARZAmplificador SP
SP Amp Current Sense Amp Dual ±18V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 2 | |
| 75 to 85 | |
| 77 | |
| 0.7@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 5@±15V | |
| 0.036(Typ)@±15V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Analog Devices current sense amplifier AD8273ARZ differential amplifier can accomplish just that! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

