Analog DevicesAD826ARZ-REELAmplificadores operacionales
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 2@±15V | |
| 5 | |
| 36 | |
| ±2.5 | |
| ±5|±15 | |
| ±18 | |
| 0.3@±5V | |
| 3.3@±5V | |
| 6.6@±5V | |
| 15@±5V | |
| 30(Min)@5V | |
| 8 | |
| Single|Dual | |
| 200@5V | |
| 15@±5V | |
| 10(Typ) | |
| 72.04 | |
| 1.5@±5V | |
| 75 | |
| 80 | |
| 80 to 85 | |
| 29 | |
| 70 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier AD826ARZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±5|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

