Analog DevicesAD825ARZ-REEL7Amplificadores operacionales
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±5V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.000025@±5V | |
| 0.00001@±5V | |
| 0.00003@±5V | |
| 6.8@±5V | |
| 50(Min)@±5V | |
| 8 | |
| Dual | |
| 130@±5V | |
| 12@±5V | |
| 10(Typ) | |
| 66 | |
| 0.01@±5V | |
| 76 | |
| 69 | |
| 65 to 70 | |
| 21 | |
| 90 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD825ARZ-REEL7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bifet technology. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

