Analog DevicesAD8213YRMZ-R7Amplificador SP
SP Amp Current Shunt Monitor Dual 5.5V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Current Shunt Monitor | |
| 2 | |
| 2 | |
| <35 | |
| 26.02(Typ) | |
| 75 to 85 | |
| 80 | |
| 76 | |
| 1(Typ)@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
This current shunt monitor AD8213YRMZ-R7 differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

