Analog DevicesAD8145WYCPZ-R7Amplificador de video

Video Amp Triple ±5.5V Automotive 32-Pin LFCSP EP T/R

This AD8145WYCPZ-R7 video distribution amplifier from Analog Devices is ideal for communications products. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±5.5 V. This video amplifier has a temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses dual power supplies.

1,139 piezas: Se puede enviar mañana

    Total$3.17Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1612+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      1139
      Country Of origin:
      Filipinas
         
      • Price: $3.171
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1612+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,139 piezas
      • Price: $3.171

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.