Analog DevicesAD8129ARMZ-REEL7Amplificador SP
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Receiver | |
| 1 | |
| 1 | |
| 75 to 100 | |
| 86(Typ) | |
| 85 to 95 | |
| 86 | |
| 35@5V | |
| 0.8@5V | |
| ±12.6|25.2 | |
| 20 to 30 | |
| 4.5 | |
| 5|9|12|15|18|24 | |
| 25.2 | |
| ±2.25 | |
| ±3|±5|±9|±12 | |
| ±12.6 | |
| 2@5V | |
| 1(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

