Analog DevicesAD8063ARTZ-REEL7Amplificadores operacionales
Op Amp Single GP R-R O/P 8V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 6@5V | |
| 2.7 | |
| 8 | |
| 4.5@5V | |
| 9@5V | |
| 9.5@5V | |
| 50@5V | |
| Single | |
| 500 | |
| 650@5V | |
| 8.5@5V | |
| 90 | |
| 1.2@5V | |
| 72 | |
| 62 | |
| 60 to 65 | |
| 90 | |
| 35 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier AD8063ARTZ-REEL7 OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 500 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

