Analog DevicesAD8056ARMZ-REEL7Amplificadores operacionales
Op Amp Dual GP ±6V/12V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| <2.5um | |
| 5@±5V | |
| 8 | |
| 12 | |
| ±4 | |
| ±5 | |
| ±6 | |
| 0.4@±5V | |
| 1.2@±5V | |
| 12@±5V | |
| 60@±5V | |
| Single|Dual | |
| 1400@±5V | |
| 6@±5V | |
| 6(Min) | |
| 71 | |
| 1@±5V | |
| 66 | |
| 82(Typ) | |
| 80 to 85 | |
| 300 | |
| 20 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This voltage feedback amplifier AD8056ARMZ-REEL7 OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

