Analog DevicesAD8001ARZ-REEL7Amplificadores operacionales
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 5.5@±5V | |
| 6 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±6 | |
| 3@±5V | |
| 6@±5V | |
| 5.5@±5V | |
| 70@±5V | |
| Single|Dual | |
| 800 | |
| 1200@±5V | |
| 2@±5V | |
| 10(Typ) | |
| 18@±5V | |
| 2@±5V | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 10 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this current feedback amplifier AD8001ARZ-REEL7 OP amp from Analog Devices in a cascaded fashion. Its maximum power dissipation is 800 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.