Analog DevicesAD7942BRMZADC

1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin MSOP Tube

Analog Devices offers this AD7942BRMZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 12.5 mW. It has a pseudo-differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Date Code:
    2527+
    Manufacturer Lead Time:
    10 semanas
    Country Of origin:
    Malaisia
    • Price: $9.325
    1. 50+$9.325
    2. 100+$9.324

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.