Analog DevicesAD7928BRUZADC
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| Maximum Supply Current | 2.7 |
| 13.5 | |
| ±1LSB | |
| ±1.5LSB | |
| 70dB(Min) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7928BRUZ ADC to handle that with ease. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 13.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

