Un 25-50% de rebaja

Analog DevicesAD7904BRUZADC

4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP Tube

Use this specially engineered AD7904BRUZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 13.5 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1 pieza: Se puede enviar mañana

    Total$0.89Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2210+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1 pieza
      • Price: $0.8919

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.