Analog DevicesAD7903BRQZADC
2-Channel Dual ADC SAR 1Msps 16-bit Serial 20-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 2 | |
| 2 | |
| 1Msps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| 12 | |
| 16 | |
| ±0.2LSB | |
| ±0.04%FSR | |
| 94dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.91 mm |
| Package Length | 8.66 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
Use this specially engineered AD7903BRQZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on SAR architecture. Its maximum power dissipation is 16 mW. It has a differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

