Analog DevicesAD7896ARZADC
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial (2-Wire, 3-Wire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5.5V | |
| 9 | |
| 10.8 | |
| ±1LSB | |
| ±3LSB | |
| 70dB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7896ARZ ADC from Analog Devices is perfect. Its maximum power dissipation is 10.8 mW. This device's digital interface is serial (2-wire, 3-wire). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

