Analog DevicesAD7895ANZ-10ADC

1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin PDIP N Tube

Use this specially engineered AD7895ANZ-10 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 20 mW. This device's digital interface is serial (2-wire, 3-wire, spi). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    10 semanas
    • Price: $14.776
    1. 50+$14.776
    2. 100+$14.628
    3. 250+$14.482
    4. 500+$14.337
    5. 1000+$14.194
    6. 2500+$14.052
    7. 3000+$13.911
    8. 5000+$13.772
    9. 10000+$13.634

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.