Analog DevicesAD7893ANZ-10ADC
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 117ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Bipolar | |
| Single | |
| ±10V | |
| 25 | |
| 45 | |
| ±1LSB | |
| ±3LSB | |
| 70dB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Use this specially engineered AD7893ANZ-10 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (2-wire). Its maximum power dissipation is 45 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

